EPCOS B84110A0000A040

Power Line EMC Filters, 1-phase(250V), Rated Current: 4A, PCB type
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84110A0000A040.

IHS

Datasheet11 pages11 years ago

EPCOS

Farnell

Inventory History

3 month trend:
+96.78%

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B84110A0000A040 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:4A, PCB type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Power Line Filter, 1 -Stage, 4A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:-; Filter Output Terminals:- Rohs Compliant: Yes |EPCOS (TDK) B84110A0000A040
FILTER, 4A PCB; Current Rating:4A; SVHC:No SVHC (20-Jun-2011); Capacitance X:0.25µF; Capacitance Y:4700pF; Climatic Category:25/085/21; External Depth:56mm; External Length / Height:23mm; External Width:30mm; Flammability Rating:UL94V-0; Inductance:2.7mH; Leakage Current:0.5mA; No. of Inductors:2; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Suppression Class:X2 & 2 x Y2; Voltage Rating V AC:250V

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84110A0000A040.