EPCOS B84110A0000A020

Pcb Power Line Filter, Standard, 2A/50V Rohs Compliant: Yes |EPCOS (TDK) B84110A0000A020
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84110A0000A020.

IHS

Datasheet11 pages11 years ago

EPCOS

Farnell

Inventory History

3 month trend:
-17.64%

CAD Models

Download EPCOS B84110A0000A020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84110A0000A020 provided by its distributors.

Pcb Power Line Filter, Standard, 2A/50V Rohs Compliant: Yes |EPCOS (TDK) B84110A0000A020
Power Line EMC Filters, 1-phase(250V), Rated Current:2A, PCB type
Single-Phase Filter Through Hole Plugin EMC Filters ROHS
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single Phase EMI Filter, 250V, 50/60HzHz
35007004,电源线滤波器, PCB, 标准, 2A/50V;
FILTER, 2A PCB; Current Rating:2A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA / UL / VDE; Capacitance X:0.25µF; Capacitance Y:4700pF; Climatic Category:25/085/21; External Depth:56mm; External Length / Height:23mm; External Width:30mm; Flammability Rating:UL94V-0; Inductance:5.6mH; Leakage Current:0.5mA; No. of Inductors:2; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Suppression Class:X2 & 2 x Y2; Voltage Rating V AC:250V

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84110A0000A020.