EPCOS B82789C0104H002

Ind Common Mode Choke 100uH -30% to 50% 100KHz Ferrite 150mA 1812 Blister T/R
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82789C0104H002.

Burklin Elektronik

Datasheet11 pages6 years ago

IHS

EPCOS

Newark

Inventory History

3 month trend:
-7.46%

CAD Models

Download EPCOS B82789C0104H002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B82789C0104H002 provided by its distributors.

Ind Common Mode Choke 100uH -30% to 50% 100KHz Ferrite 150mA 1812 Blister T/R
1812 Tin (Sn) 2 DATA LINE FILTER Common Mode Choke 150mA 1.5Ohm 50Hz 4.5mm
Choke, Common Mode, 6.2 kOhm, 100 uH, 150 mA, 4.5mm x 3.2mm x 3mm
Common Mode Chokes and Filters; TDK; B82789C0104H002; 3 mm; 1.5 Ohm; 4.5 mm; 3.2 mm
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive T/R
Common Mode Choke, 100Uh, 0.15A, 1812; Dc Current Rating:150Ma; Inductance:100Μh; Product Range:B82789C0 Series; Impedance:-; Inductor Case/Package:1812 [4532 Metric]; Product Length:4.5Mm; Product Width:3.2Mm; Product Height:3Mm Rohs Compliant: Yes |EPCOS (TDK) B82789C0104H002
Inductance uH = 100 / Tolerance = -30 ... 50 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.5 / Rated Current mA = 150 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Package Type = 1812 / Series = B82789 / Length mm = 5.2 / Width mm = 3.2 / Height mm = 3 / Packaging = Tape & Reel

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN