EPCOS B82722J2302N001

Current-compensated Ring Core Double Power Line Choke Single Phase Emi Filter, 250V, 50HZHZ
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82722J2302N001.

Burklin Elektronik

Datasheet8 pages27 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.88%

CAD Models

Download EPCOS B82722J2302N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B82722J2302N001 provided by its distributors.

CURRENT-COMPENSATED RING CORE DOUBLE POWER LINE CHOKE Single Phase EMI Filter, 250V, 50HzHz
Common Mode Chokes Dual 1200uH 10kHz 3A 0.056Ohm DCR Thru-Hole Tray
Power line choke, radial, 1.2 mH, 3 A, B82722J2302N001
Choke, Common Mode, 1.2 mH, 3 A
Power Line Chokes, L=1.2mH Rated current=3A, LxWxT:23.3mmx16.1mmx25.4mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
GENERAL PURPOSE INDUCTOR RoHS Compliant Pin Lead Free fixed air core inductor 250V 125C 10kHz 56mOhm
Interference Filter, Wired Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Tolerance: ±30%
Single Phase EMI Filter, 250V, 50/60HzHz
EPCOS 1.2 mH, B82721A, 3A, , 10mm
EPCOS B82722J2302N001 パワーラインチョーク
CHOKE, COMMON MODE, 2X1.2MH, 3.0A; Inductance:1.2mH; Inductance Tolerance:± 30%; DC Resistance Max:0.056ohm; DC Current Rating:3A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; Lead Spacing:10mm; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE565-2; Climatic Category:40/125/56; Core Material:Ferrite; DC Current Max:3A; External Depth:23.3mm; External Length / Height:25.4mm; External Width:16.1mm; Flammability Rating:UL94V-0; Inductor Type:Common / Asymmetrical; Package / Case:PCB Mount; Resistance:56mohm; Row Pitch:12.5mm; Tolerance +:30%; Tolerance -:30%; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82722-J2302-N 1
  • B82722-J2302-N1
  • B82722J2302N 1
  • B82722J2302N1
  • B82722J2302N1.