EPCOS B82498B3689K

Ind Wirewound 6.8nH 10% 250MHz 30Q-Factor Ceramic 800mA 0805 T/R (Alt: B82498B3689K000)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82498B3689K.

IHS

Datasheet7 pages19 years ago

Newark

Farnell

_legacy Avnet

CAD Models

Download EPCOS B82498B3689K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-11-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ind 6.80 Nh 0.900 A 4.50 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-6N8K-T
General Purpose Inductor, 0.0068uH, 10%, 1 Element, Air-Core, SMD, 1206
TAIYO YUDENHK16086N8K-T
Ind High Frequency Chip Multi-Layer 6.8nH 10% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK10056N8K-T
Ind High Frequency Chip Multi-Layer 6.8nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R

Descriptions

Descriptions of EPCOS B82498B3689K provided by its distributors.

Ind Wirewound 6.8nH 10% 250MHz 30Q-Factor Ceramic 800mA 0805 T/R (Alt: B82498B3689K000)
General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, B82498B Series, 6.8 Nh, 10%, 0805 [2012 Metric], 5.5 Ghz Rohs Compliant: Yes
INDUCTOR, 6.8NH, 0805 CASE; Inductance: 6.8nH; Product Range: -; DC Current Rating: 800mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.05ohm; Inductance Tolerance: ±

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498-B3689-K
  • B82498B3689-K