EPCOS B82478A1104M

SMT-POWER-INDUCTOR General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82478A1104M.

IHS

Datasheet3 pages20 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07

Descriptions

Descriptions of EPCOS B82478A1104M provided by its distributors.

SMT-POWER-INDUCTOR General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD
INDUCTOR, 100UH, 1400MA; Product Range: -; Inductance: 100µH; DC Current Rating: 1.4A; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 6MHz; Inductor Case Style: SMD; SVHC: No SVHC (07-Jul-2
Smd Power Ind, 100Uh, 20%, 1.4A; Inductance:100Μh; Rms Current (Irms):1.4A; Inductor Construction:-; Saturation Current (Isat):-; Product Range:B82478A1 Series; Inductor Case/Package:-; Dc Resistance Max:0.35Ohm |Tdk B82478A1104M

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82478-A1104-M