EPCOS B82464Z4102M000

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellB82464Z4102M00001
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82464Z4102M000.

IHS

Datasheet9 pages15 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B82464Z4102M000 provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
SMD / SMT Inductors (Coils)
INDUCTOR, POWER, 1UH, 7.5A, 20%; Inductor Type:Power; Series:B82464Z4; Inductance:1µH; Inductance Tolerance:20%; Resistance:0.007ohm; DC Current Max:7.5A; Case Style:SMD; Core Material:Ferrite
SMD POWER IND, 1UH, 7.5A, 20%; Inductance:1µH; RMS Current (Irms):7.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:B82464Z4 Series; Inductor Case / Package:-; DC Resistance Max:7000µohm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN