
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | B82464A4334K000 | 184 | 1 | Cut Tape | ||||||||
| TTI Europe | B82464A4334K000 | 0 | 750 | Tape & Reel | 5h | |||||||
| TTI Asia | B82464A4334K | Contact | 17h | |||||||||
| Arrow Electronics | B82464A4334K | 0 | 750 | |||||||||
| Farnell | B82464A4334K000 | 481 | 1 | Cut Tape | 1h |
Download EPCOS B82464A4334K000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of EPCOS B82464A4334K000 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: