EPCOS B82442H1332K

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2220

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82442H1332K.

IHS

Datasheet9 pages13 years ago

Future Electronics

_legacy Avnet

CAD Models

Download EPCOS B82442H1332K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor, ferrite,3.3Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-07-RC
Inductor Power Unshielded Wirewound 3.3uH 10% 7.9MHz 1.9A 0.054Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 750mA 220mOhm DCR 1812 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENCAL45VB3R3K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R

Descriptions

Descriptions of EPCOS B82442H1332K provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
B82442 Series 2220 3.3 uH ±10% 1.55A 0.064 Ohm SMT Unshielded Wirewound Inductor
Ind High Current Chip Molded Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 1.55A 2220 Blister T/R
Power Inductor, 3.3Uh, Ferrite, 1.55A; Inductance:3.3Μh; Dc Resistance Max:0.064Ohm; Self Resonant Frequency:34Mhz; Dc Current Rating:1.55A; Inductor Case/Package:2220 [5650 Metric]; Product Range:B82442H Simid Series |Tdk B82442H1332K
INDUCTOR, 2220 3.3UH; Inductance: 3.3µH; Inductance Tolerance: ± 10%; DC Current Rating: 1.55A; Q Test Frequency: 7.96MHz; SVHC: No SVHC (20-Jun-2011); Climatic Category: 55/125/56; DC Current Max: 1.55A; Inductance Measurement

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82442-H1332-K
  • B82442-H1332K