EPCOS B82442H1105K

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82442H1105K.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

DigiKey

Farnell

CAD Models

Download EPCOS B82442H1105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-15
LTD Date2022-04-15

Related Parts

Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1mH 10% 252KHz 20Q-Factor Ferrite 85mA 15Ohm DCR 2220 T/R
Inductor Power Wirewound 1000uH 10% 252KHz 45Q-Factor Ferrite 0.12A 3.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
TAIYO YUDENCBC3225T102KR
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
Inductor Power Unshielded Drum Core 1000uH 10% 1KHz 60Q-Factor Ferrite 0.1A 6.3Ohm DCR RDL Box

Descriptions

Descriptions of EPCOS B82442H1105K provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
Inductor General Purpose Molded Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.12A 12Ohm DCR 2220 Automotive T/R
Ind High Current Chip Molded 1mH 10% 252KHz 30Q-Factor Ferrite 120mA 2220 Blister T/R
1mH Unshielded Wirewound Inductor 120mA 12 Ohm Max 2220 (5750 Metric)
B82442 Series 2220 1 mH ±10 % 120 mA 12 Ohm SMT Unshielded Wirewound Inductor
INDUCTOR, 1MH, 120MA, 10%, 2220; Inductance: 1mH; Product Range: B82442H Series; DC Current Rating: 120mA; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 12ohm; Inductanc

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82442-H1105-K
  • B82442-H1105K
  • B82442/H1105K
  • B82442H1105K.