EPCOS B82442A1105K

Wirewound Inductor, 1 mH, 12 Ohm, ± 10%, 1.8 MHz, 85 mA, 2220 [5650 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82442A1105K.

IHS

Datasheet9 pages13 years ago

Newark

Factory Futures

DigiKey

Farnell

CAD Models

Download EPCOS B82442A1105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-15
LTD Date2022-04-15

Related Parts

Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1mH 10% 252KHz 20Q-Factor Ferrite 85mA 15Ohm DCR 2220 T/R
TAIYO YUDENCBC3225T102KR
Inductor Power Chip Wirewound 1000uH 10% 100KHz Ferrite 0.1A 16.9Ohm DCR 1210 T/R
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R

Descriptions

Descriptions of EPCOS B82442A1105K provided by its distributors.

Wirewound Inductor, 1 mH, 12 Ohm, ± 10%, 1.8 MHz, 85 mA, 2220 [5650 Metric]
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
1mH Unshielded Wirewound Inductor 85mA 12 Ohm Max 2220 (5750 Metric)
Inductor General Purpose Chip Drum Core 1000uH 10% 252KHz 30Q-Factor Ferrite 0.085A 12Ohm DCR 2220 Automotive T/R
INDUCTOR, 1MH, 85MA, 10%, 2220; Inductance: 1mH; Product Range: B82442A Series; DC Current Rating: 85mA; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 12ohm; Inductance

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82442-A1105-K
  • B82442-A1105K
  • B82442A1105K.