EPCOS B82422H1102K000

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82422H1102K000.

Newark

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet8 pages12 years ago
Datasheet5 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-30.43%

CAD Models

Download EPCOS B82422H1102K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 110mOhm DCR 1812 T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1812
RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag

Descriptions

Descriptions of EPCOS B82422H1102K000 provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Power Chip Molded Wirewound 1uH 10% 2.52MHz 10Q-Factor Ferrite 1.15A 0.1Ohm DCR 1210 Automotive T/R
INDUCTOR, 1UH, 1.15A, +10%, 150MHz, FULL REEL; Product Range:B82422H Series; Inductance:1 H; Inductance Tolerance: 10%; High Frequency Inductor Case:1210 ^3225 Metric]; Self Resonant Frequency Min:150MHz; DC Resistance Max:0.1ohm
INDUCTOR, 1210 CASE, SIMID H, 1UH; Inductor Type:Ferrite Drum Core; Inductance:1µH; Tolerance, Inductance:± 10%; Resistance:0.1ohm; DC Current Max:1150mA; Self Resonant Frequency:150MHz; Case Style:1210; Q Factor @ Vr, F:8; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%
Inductance uH = 1 / Tolerance = ±10 % / Maximum DC Resistance mOhm = 100 / Rated Current A = 1.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82422 / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.2
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422H-1102K000
  • B82422H1102K