EPCOS B82111E0000C024

VHF Choke Wirewound 56uH 20% 100KHz Ferrite 1.5A 300mOhm DCR AXL
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82111E0000C024.

IHS

Datasheet7 pages27 years ago

Newark

EPCOS

element14

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-06-30

Related Parts

Inductor Power Shielded Wirewound 56uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.6A 0.396Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.9A 0.105Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.23Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R

Descriptions

Descriptions of EPCOS B82111E0000C024 provided by its distributors.

VHF Choke Wirewound 56uH 20% 100KHz Ferrite 1.5A 300mOhm DCR AXL
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core
INDUCTOR, AXIAL 56UH; Inductance:56µH; Inductance Tolerance:± 20%; SVHC:No SVHC (18-Jun-2010); Approval Category:VDE565-2; Body Diameter:6.5mm; Climatic Category:55/125/56; DC Current Max:1.5A; External Length / Height:26mm; Inductor Type:Inductor; Package / Case:Axial; Resistance:0.3ohm; Resonant Frequency:70MHz; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:500V; Voltage Rating VDC:500V
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82111EC24
  • B82111EC24.