EPCOS B78476A8247A003

PULSE XFMR 1CT: 1CT 350UH / 350µH LAN 10/100 Base-T Pulse Transformer 1CT: 1CT Surface Mount
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B78476A8247A003.

IHS

Datasheet6 pages11 years ago

Newark

Inventory History

3 month trend:
+986%

CAD Models

Download EPCOS B78476A8247A003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B78476A8247A003 provided by its distributors.

PULSE XFMR 1CT:1CT 350UH / 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Pulse Transformers and Modules for LAN, Module, 10/100BASE-TX, 1Port, LxWxH=12.7x6.9x5.85mm
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD Automotive
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT
EPCOS - B78476A8247A003 - TRANSFORMER, LAN, SINGLE, 10/100 BASE T
Telecom Transformer 1:1 1500VAC -1dB Surface Mount
1CT:1CT Pulse Transformers(LAN) ROHS
1CT:1CT LAN 10/100 Base-T 350¦ÌH 12.7mm*6.9mm*5.85mm
Transformer, 350Uh, 1.5Kv; No. Of Ports:1 Port; Turns Ratio:1Ct:1Ct; Inductance:350Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |EPCOS (TDK) B78476A8247A003

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN