
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | B78476A8245A003 | 2,000 | 2K | |||||||||
| Verical | B78476A8245A003 | 2,000 | 2K | |||||||||
| DigiKey | 495-4022-1-ND | 3,440 | 1 | Cut Tape | ||||||||
| Newark | B78476A8245A003 | 270 | 1 | Cut Tape | ||||||||
| TTI | B78476A8245A003 | 0 | 4K | Tape & Reel | 11h |
Download EPCOS B78476A8245A003 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of EPCOS B78476A8245A003 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: