EPCOS B78108S1332K000

RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 900mA 290mOhm DCR AXL Automotive T/R
$ 0.139
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1332K000.

Burklin Elektronik

Datasheet9 pages13 years ago

IHS

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-24.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

Inductor RF Chip Unshielded Wirewound 3.3uH 10% 1MHz 20Q-Factor Ferrite 0.3A 1Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 3.3uH 10% 7.96MHz 10Q-Factor Ferrite 750mA 220mOhm DCR 1812 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 1812 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK21253R3K-T
Inductor Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 50mA 600mOhm DCR 0805 T/R

Descriptions

Descriptions of EPCOS B78108S1332K000 provided by its distributors.

RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 900mA 290mOhm DCR AXL Automotive T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
TDK B78108S1332K000 Inductor Axial lead 3.3 µH 0.29 Ohms 900 mA 12.50 mm
900mA 3.3uH Color Circle Coils Inductor 卤10% 60@7.96MHz Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 3.3UH; Inductance:3.3µH; Inductance Tolerance:± 10%; DC Resistance Max:0.29ohm; DC Current Rating:900mA; Q Test Frequency:7.96MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:900mA; External Length / Height:9.2mm; Inductance Measurement Frequency:1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:60; Q Factor @ Frequency:60 @ 7.96MHz; Resistance:0.29ohm; Resonant Frequency:115MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1332-K
  • B78108S1332K