EPCOS B72590D0050A060

TVS Varistor, 5.6 V, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72590D0050A060.

Upverter

Datasheet25 pages10 years ago

IHS

Newark

Ciiva

Inventory History

3 month trend:
+7.62%

CAD Models

Download EPCOS B72590D0050A060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 5.6 V, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
10V 20A 1 8V 12V 5.5V 4V 7.5mJ 200pF@1kHz 0402 1mm*500¦Ìm*600¦Ìm
TVS Varistor, 7.5 VDC, AVRM, 20 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 9 VDC, Standard, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC040205X150WP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS040209X200WP
12.7V 20A 1 1.461KV 9V 6.4V 50mJ 175pF@1MHz 0402 1mm*500¦Ìm*600¦Ìm

Descriptions

Descriptions of EPCOS B72590D0050A060 provided by its distributors.

TVS Varistor, 5.6 V, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
6.4V 10A 1 6.4V 5.6V 180pF@1kHz 0402 1.15mm*600¦Ìm*600¦Ìm
CeraDiodes, Max. working voltage=5.6V DC, Capacitance (Typ.)=180pF
Varistors 0402 24Vdc 180pF Ceradiode CDS2C05GTA
CSMD 2 Surface Mount Single TVS Varistor 24V 1muA 180pF 85C
24V 6.4V~6.4V 10A 0402 Varistors ROHS
DIODE, ESD PROTECTION, 5.6V, SOD-723; Clamping Voltage Vc Max: 24V; Diode Case Style: SOD-723; No. of Pins: 2Pins; Operating Voltage: 5.6V; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: N
Esd Protection Device, 24V, Sot-723; Voltage Rating Vac:-; Voltage Rating Vdc:5.6V; Product Range:-; Clamping Voltage Vc Max:24V; Varistor Case Style:0402 [1005 Metric]; Peak Surge Current @ 8/20Μs:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |EPCOS (TDK) B72590D0050A060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN