EPCOS B72580E0300K062

Epcos 42.3 - 51.7V 800A 4.2J 77V Clamp 1812 Metal Oxide Varistor
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72580E0300K062.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-25.71%

CAD Models

Download EPCOS B72580E0300K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MOV 30VAC/38VDC 800A 47V 1812 SMD T/R
LittelfuseV05E35P
LV UltraMov Series - Varistor Series, 56V, 500A, disc 5mm, RoHS
KYOCERA AVXVG181238U770DP
VARISTOR 47V 800A 1812 / 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
LittelfuseV47ZT3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
LittelfuseV47ZS3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
KYOCERA AVXVGAS181234U770DP
Var MLV 30VAC/34VDC 800A 47V 1812 SMD Automotive T/R

Descriptions

Descriptions of EPCOS B72580E0300K062 provided by its distributors.

Epcos 42.3 - 51.7V 800A 4.2J 77V Clamp 1812 Metal Oxide Varistor
47V 800A 1 42.3V 517V 38V 30V 4.2J 2nF@1kHz 1812 4.5mm*3.2mm*2.5mm
TVS Varistor, 30 VAC, 38 VDC, CTVS Standard, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
38V 2000pF@1kHz 4.2J 30V 47V 800A 1812 Varistors ROHS
Var MLV 30VAC/38VDC 800A 47V 1812 SMD Automotive T/R
Cut Tape 2 SURFACE MOUNT VARISTOR TVS Varistor 77V 5A 0.015W 2nF
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=38V, Maximum Clamping Voltage (8/20μs)=77V
Varistor, Multilayer, 38Vdc, 1812; Voltage Rating Vac:30V; Voltage Rating V Dc:38V; Product Range:Mlv E Series; Clamping Voltage Vc Max:77V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72580E0300K062

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN