SMD Varistor Temperature range: -55 ... 125 °C Code: CT1206K14G Construction form: 1206 IEC-climate category: 55/125/56 Direct voltage max.: 18 V Surge current: 200 A
VARISTOR, 1206, 18VDC; Series:CT; Clamping Voltage Vc Max:38V; Peak Energy (10/1000uS):0.5J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-55°C to +125°C; Capacitance:700pF; Clamping Current Max:1A; Clamping Voltage:38V; Clamping Voltage @ 8/20µs Max:38V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Peak Pulse Current IPP @ 8/20µs:200A; Power Dissipation Ptot Max:0.008W; Suppressor Type:Varistor; Surge Current:200A; Termination Type:SMD; Transient Energy:0.5J; Varistor Voltage:22V; Varistor Voltage @ 1mA:22V; Varistor Voltage @ 1mA:19.8V; Varistor Voltage @ 1mA Max:24.2V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%