EPCOS B72500E8250L060

61V 5A 1 51.85V 7.015KV 32V 25V 50MJ 15PF@1MHZ 0603 1.6MM*800¦ÌM*900¦ÌM
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72500E8250L060.

IHS

Datasheet87 pages10 years ago

Newark

Inventory History

3 month trend:
+3.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 25 VAC, 32 VDC, Standard, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Varistor, Mlv, 120V, 0603 Rohs Compliant: Yes |EPCOS (TDK) B72500T8250L060

Descriptions

Descriptions of EPCOS B72500E8250L060 provided by its distributors.

61V 5A 1 51.85V 7.015KV 32V 25V 50mJ 15pF@1MHz 0603 1.6mm*800¦Ìm*900¦Ìm
Var MLV 25VAC/32VDC 5A 61V 0603 SMD Automotive T/R
Varistor, 0.05J, Surface Mount
Nonlinear Resistors from EPCOS include CeraDiodes, SIOV Metal Oxide Varistors and Transient Voltage Suppressors, ThermoFuse Varistors as well as NTC and PTC Thermistors.
Varistor, Multilayer, 120V, 0603; Voltage Rating Vac:25V; Voltage Rating Vdc:32V; Product Range:High Speed Series; Clamping Voltage Vc Max:120V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:5A Rohs Compliant: Yes |EPCOS (TDK) B72500E8250L060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?B72500E8250L060