EPCOS B72500E0170K060

Epcos 24.3 - 29.7V 30A 0.2J 46V Clamp 0603 Metal Oxide Varistor
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72500E0170K060.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-2.04%

CAD Models

Download EPCOS B72500E0170K060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VARISTOR 33V 30A 0603 / 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
TVS Varistor, 14 VAC, 18 VDC, Standard, 40 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Var MOV 14VAC/18VDC 30A 22V 0603 SMD T/R

Descriptions

Descriptions of EPCOS B72500E0170K060 provided by its distributors.

Epcos 24.3 - 29.7V 30A 0.2J 46V Clamp 0603 Metal Oxide Varistor
27V 30A 1 297V 22V 17V 200mJ 100pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
Var MLV 17VAC/22VDC 30A 27V 0603 SMD T/R Automotive AEC-Q200
EPCOS B72500E0170K060 TVS Varistor, MLV E Series, 17 V, 22 V, 46 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=22V, Maximum Clamping Voltage (8/20μs)=46V
Varistor, Multilayer, 22Vdc, 0603; Voltage Rating Vac:17V; Voltage Rating V Dc:22V; Product Range:Mlv E Series; Clamping Voltage Vc Max:46V; Varistor Case Style:0603 [1608 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |Epcos B72500E0170K060

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN