Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72210S0621K101

1KV 2.5KA 1 900V 1.1KV 825V 625V 68J 110pF@1kHz Plugins Through hole mounting 12mm*7.5mm*15mm
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0621K101.

Official Datasheet20 years ago

Inventory History

3 month trend:
-17.25%

CAD Models

Download EPCOS B72210S0621K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.332
Stock
330,555
70,952
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 10 mm
LittelfuseV660LA10P
LA Series 850 VDC 660 V RMS 1820 V ClA 2500 A 70 pF Radial Lead Varistor
LittelfuseV625LA10P
Tvs Varistor, 625V, 825V, La Series; |Littelfuse V625LA10P
LittelfuseV575LA10P
LA Series 730 VDC 575 V RMS 1500 V Clamp 2500 A 90 pF Radial Lead Varistor
820V 2.5kA 1 738V 902V 670V 510V 55J 140pF@1kHz DIP TH 12mm × 6.7mm × 15mm
VARISTOR 910V 2.5KA DISC 10MM / 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm

Descriptions

Descriptions of EPCOS B72210S0621K101 provided by its distributors.

1KV 2.5KA 1 900V 1.1KV 825V 625V 68J 110pF@1kHz Plugins Through hole mounting 12mm*7.5mm*15mm
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 10 mm
Varistor, Metal Oxide, 1.65Kv, Disc 12Mm; |Tdk B72210S0621K101
Var MOV 625VAC/825VDC 2500A 1000V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
900V~1100V Radial Leaded Varistors ROHS
825V 625V 1kV Plugin Varistors ROHS
Varistor, 68J, Through Hole Mount
VARISTOR, METAL OXIDE, 1.65KV, DISC 12MM; Voltage Rating VAC: 625V; Voltage Rating V DC: 825V; Product Range: B722 StandarD Series; Clamping Voltage Vc Max: 1.65kV; Varistor Case Style: Disc 12mm; Varistor Type: Metal Oxide Va
VARISTOR 1000V 2.5KA DISC 10MM
Diameter mm = 10 / Voltage Rating - DC V = 825 / Voltage Rating - AC V = 625 / Width mm = 12 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 14.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN