EPCOS B72210S0461K101

Epcos B72210S0461K101 460V 50J 10mm Standard series Metal Oxide Leaded Varistor
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0461K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
-12.52%

CAD Models

Download EPCOS B72210S0461K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV480LA10P
LA Series 640 VDC 480 V RMS 1240 V ClA 2500 A 120 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 615V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV575LA10P
LA Series 730 VDC 575 V RMS 1500 V Clamp 2500 A 90 pF Radial Lead Varistor
LittelfuseV510LA10P
LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor
Epcos St&ard Series Metal Oxide Varistor 150pF 25A; Clamping 1025V; Varistor 620V

Descriptions

Descriptions of EPCOS B72210S0461K101 provided by its distributors.

Epcos B72210S0461K101 460V 50J 10mm Standard series Metal Oxide Leaded Varistor
Varistor, 460Vac, 615Vdc, 1.24V, 10Mm Disc; Voltage Rating Vac:460V; Voltage Rating Vdc:615V; Product Range:Standard Series; Clamping Voltage Vc Max:1.24V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72210S0461K101
Diameter mm = 0.8 / Voltage Rating - DC V = 615 / Voltage Rating - AC V = 460 / Width mm = 12 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 15 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN