Littelfuse V07E320P

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
$ 0.203
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E320P.

Newark

Datasheet11 pages4 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-2.58%

CAD Models

Download Littelfuse V07E320P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV07E320PL2T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 1750A, disc 7mm, RoHS
LittelfuseV07E385P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
B722 Series 420 V 320 Vrms 840 V Clamp 1750 A 90 pF AdvanceD Leaded Varistor
LittelfuseV07E275P
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
PanasonicERZV07D391
ZNR SERIES METAL OXIDE VARISTOR 130PF 10A, CLAMPING 650V, VARISTOR 390V

Descriptions

Descriptions of Littelfuse V07E320P provided by its distributors.

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 320Vrms, 1750A, 65pF, 7mm Disc
Varistor Tvs, 320V, 420V, 840V; |Littelfuse V07E320P
840V 65pF@1kHz 32J 420V 320V 459V 1200A Radial Leaded Varistors ROHS
510V 1.75kA 1 561V 420V 320V 32J 65pF@1MHz TH 12mm H Capacitor
Radial Varistor 7MM Rohs / Lead Free
Varistor, 32J, Through Hole Mount
Varistors 320V 7mm Epoxy UltraMOV
MOV - AC HI SURGE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN