What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72205S0140K101

Epcos Standard Series Metal Oxide Varistor 1.45nF 1A; Clamping 43V; Varistor 22V

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0140K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
+4.18%

CAD Models

Download EPCOS B72205S0140K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive T/R
KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400TP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor

Descriptions

Descriptions of EPCOS B72205S0140K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 1.45nF 1A; Clamping 43V; Varistor 22V
VARISTOR, 0.4J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: StandarD Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre
Diameter mm = 5 / Voltage Rating - DC V = 18 / Voltage Rating - AC V = 14 / Width mm = 7 / Length mm = 33.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 3.4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN