EPCOS B69812N2457D501

SAW Filters S2I2 /1 /2 2441, 5MHZ 2POL/TAP
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsB69812-N2457-D501Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B69812N2457D501.

IHS

Datasheet4 pages22 years ago

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of EPCOS B69812N2457D501 provided by its distributors.

SAW Filters S2I2 /1 /2 2441,5MHZ 2POL/TAP
Ceramic BPF, 2441.5MHz
FILTER, BLUETOOTH; Capacitance:-; Voltage Rating:-; Filter Type:-; Current Rating:-; Filter Terminals:SMD; Inductance Min:-; Leakage Current Max:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); External Depth:3.25mm; Exte
FILTER, BLUETOOTH; Attenuation @ 20MHz:40dB; Bandwidth:83MHz; Case Style:QCC8C; External Depth:3.25mm; External Length / Height:1.9mm; Height:1.9mm; Insertion Loss:0.6dB; Min Frequency:2441.5Hz; Temp, Op. Max:85°C; Temp, Op. ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B69812-N2457-D501