EPCOS B66413G0000X187

EFD core, N87, 780 nH, -20/+30 %, (L x W x H) 15 x 4.65 x 7.5 mm, B66413G0000X187
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66413G0000X187.

Newark

Datasheet9 pages12 years ago

Burklin Elektronik

element14 APAC

TME

Inventory History

3 month trend:
+15.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B66413G0000X187 provided by its distributors.

EFD core, N87, 780 nH, -20/+30 %, (L x W x H) 15 x 4.65 x 7.5 mm, B66413G0000X187
Ferrite Core EFD Core 15mm 4.65mm 7.5mm Transformer Design/DC/DC converter
EFD Core Inductance constant: 780 nH Air gap: Without Material: N87
TDK B66413G0000X187 Core Ferrite Toroidal LxW 15 mm x 7.50 mm
Ferrite Cores, E Cores (EFD), Dimensions(A/B/C)=EFD 15/8/5
Ferrite Core EFD Core N87-Material 780nH -20% to 30%
Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height
EPCOS EFD 15/8/5, N87, 15 x 4.85 x 7.5mm
Ferrites from EPCOS include E, ELP, EFD, EV, ER, ETD, EQ, RM, PM, P, EP, PQ Cores, Ring Cores, Double-Aperture Cores, U as well as UI Cores.
FERRITE CORE, HALF, EFD15; Ferrite Grade:N87; Core Size:EFD15; SVHC:No SVHC (19-Dec-2011); External Depth:4.65mm; External Length / Height:7.5mm; External Width:15.4mm; Series:EFD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66413-G-X187
  • B66413-G0000-X187
  • B66413G X187
  • B66413G----X187
  • B66413GX187