EPCOS B66395G0000X197

ETD core, N97, 4600 nH, -20/+30 %, (L x W x H) 54.5 x 19.3 x 27.8 mm
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66395G0000X197.

Ciiva

Datasheet10 pages8 years ago

Newark

_legacy Avnet

TME

element14 APAC

Inventory History

3 month trend:
-35.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Descriptions

Descriptions of EPCOS B66395G0000X197 provided by its distributors.

ETD core, N97, 4600 nH, -20/+30 %, (L x W x H) 54.5 x 19.3 x 27.8 mm
Ferrite Core ETD Core N97-Material 4600nH -20% to 30%
Ferrite Cores, E Cores (ETD), Dimensions=ETD54
Accessories - Inductors/Transformers ROHS
RoHS Compliant Ferrite Core 54.5mm
FERRITE CORE, HALF, ETD54, N97
FERRITE CORE, HALF, ETD54, N97; Ferrite Grade:N97; Core Size:ETD54; SVHC:No SVHC (19-Dec-2011); Al Tolerance Value +:30%; Al Tolerance Value -:20%; External Depth:19.3mm; External Length / Height:27.8mm; External Width:54.5mm; Inductance Factor Al:4600nH; Series:ETD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1422751
  • B66395G X197
  • B66395GX197