EPCOS B66359W1013T001

Ferrite Accessories, E Cores Accessories(EFD/ER/ETD), Coil former (ETD 29/16/10)
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66359W1013T001.

Burklin Elektronik

Datasheet11 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
-3.51%

CAD Models

Download EPCOS B66359W1013T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EPCOS B66359W1013T001 provided by its distributors.

Ferrite Accessories, E Cores Accessories(EFD/ER/ETD), Coil former (ETD 29/16/10)
Ferrite Accessories Coil Former Black Polyterephthalate
EPCOS , , GFR , 35.3 x 35.2 x 28.5mm, ETD 29/16/10
Bulk Pin 13 RoHS Compliant (Accessory Type) 35.3mm
Coil former, PET, for ETD core, B66359W1013T001
Coil former, horizontal, 1 chamber, 13 pins
Supplier Device Package ETD 29 x 16 x 10
BOBBIN COIL FORMER ETD 29X16X10
FORMER, ETD29, 13PIN; Series:ETD 29; SVHC:No SVHC (20-Jun-2011); Accessory Type:Coil Former; External Length / Height:25mm; External Width:35.3mm; Flammability Rating:UL94V-0; For Use With:ETD29; Material:GFR Polyterephthalate; No. of Pins:13

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66359-W1013-T1
  • B66359W1013T 1
  • B66359W1013T--1
  • B66359W1013T1