EPCOS B66208B1110T001

Ferrite Accessories, Planar Cores Accessories(E/ELP), Coil former (E 25/13/7)
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66208B1110T001.

Burklin Elektronik

Datasheet12 pages8 years ago

Newark

TME

Inventory History

3 month trend:
-17.22%

CAD Models

Download EPCOS B66208B1110T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B66208B1110T001 provided by its distributors.

Ferrite Accessories, Planar Cores Accessories(E/ELP), Coil former (E 25/13/7)
Ferrite Accessories Coil Former Black Polyterephthalate
TDK B66208B1110T001 Solenoid Ferrite Toroidal Core
Coil former, PET, for E core, B66208B1110T001
EPCOS , , GFR , 27.5 x 28 x 20mm, E 25/13/7
Supplier Device Package E 25 x 13 x 7
COIL FORMER, E25/13/7, VALOX 420SE0
BOBBIN COIL FORMER E 25 X 13 X 7
COIL FORMER, E25/13/7, VALOX 420SE0; Accessory Type:Coil Former; For Use With:EF25; Series:EF25; SVHC:No SVHC (19-Dec-2011); External Length / Height:17.8mm; External Width:27.5mm; Flammability Rating:UL94V-0; Material:GFR Polyterephthalate; No. of Pins:10

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66208-B1110-T001
  • B66208-B1110-T1
  • B66208B1110T 1
  • B66208B1110T--1
  • B66208B1110T1