EPCOS B66206B1110T001

Ferrite Accessories, Planar Cores Accessories(E/ELP), Coil former (E 20/10/6)
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B66206B1110T001.

Inventory History

3 month trend:
+21.71%

CAD Models

Download EPCOS B66206B1110T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B66206B1110T001 provided by its distributors.

Ferrite Accessories, Planar Cores Accessories(E/ELP), Coil former (E 20/10/6)
E 20x 10x 6 Bobbin (Coil Former) Horizontal B66206 ROHS3Compliant Bobbin (Coil Former), Horizontal
Ferrite Accessories Coil Former Black Polyterephthalate
EPCOS , , GFR , 22 x 21.2 x 16.8mm, E 20/10/6
Supplier Device Package E 20 x 10 x 6
BOBBIN COIL FORMER E 20 X 10 X 6
FORMER, EF20, HORIZONTAL, 10PIN
FORMER, EF20, HORIZONTAL, 10PIN; Series:EF20; SVHC:No SVHC (20-Jun-2011); Accessory Type:Coil Former; External Length / Height:16.8mm; External Width:22mm; Flammability Rating:UL94V-0; For Use With:EF20; Material:GFR Polyterephthalate; No. of Pins:10

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B66206-B1110-T001
  • B66206B1110T 1
  • B66206B1110T--1
  • B66206B1110T1