EPCOS B65813J0000R087

-20%, 30% 90MM2 4.31CM3 44MM 2200¦ÌI 4.2¦ÌH 1500¦ÌE 98MM2 Rm 0.45MM-1 28.5MM*13.5MM*9.35MM
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65813J0000R087.

Burklin Elektronik

Datasheet15 pages8 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of EPCOS B65813J0000R087 provided by its distributors.

-20%,30% 90mm2 4.31cm3 44mm 2200¦Ìi 4.2¦ÌH 1500¦Ìe 98mm2 RM 0.45mm-1 28.5mm*13.5mm*9.35mm
N87 RM 10 Transformer FerriteCore; 4200nH; 28.5x24.7x18.7mm; For Use w/ transformer
EMI/RFI Suppressors & Ferrites Ferrite Cores & Accessories RM10 N87
Ferrite Cores, RM Cores (Telecommunication), Dimensions(A/B/C)=RM10
TDK B65813J0000R087 Ferrite Toroidal Core 28.50 mm x 18.70 mm
Ferrite Core RM Core 28.5mm 18.7mm Transformer Applications
Ferrite Core RM Core N87-Material 4200nH -20% to 30%
Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height
RM core, N87, 4200 nH, -20/+30 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0000R087
B65813 Series 4.2UH N87 Ferrite Cores
RoHS Compliant Ferrite Core 28.5mm
EPCOS B65813J0000R087 トランスフェライトコア
FERRITE CORE RM 4.2UH N87 2PCS
FERRITE CORE, HALF, RM10, N87; Ferrite Grade:N87; Core Size:RM10; SVHC:No SVHC (19-Dec-2011); Al Tolerance Value +:30%; Al Tolerance Value -:20%; External Depth:13.5mm; External Length / Height:9.35mm; External Width:21.2mm; Inductance Factor Al:4200nH; Series:RM

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65813-J-R87
  • B65813J R 87
  • B65813J----R-87
  • B65813JR87