EPCOS B65812N1012D001

Ferrite Accessories, RM Cores Accessories, Coil former (RM 8)
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B65812N1012D001.

Burklin Elektronik

Datasheet17 pages8 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-30.03%

CAD Models

Download EPCOS B65812N1012D001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B65812N1012D001 provided by its distributors.

Ferrite Accessories, RM Cores Accessories, Coil former (RM 8)
B65812 Coil Former With GFR Thermosetting Plastic 12-Pin
Bulk 12 RoHS Compliant UL94V-0 (Accessory Type) 16.9mm
Coil former, plastic, for RM core, B65812N1012D001
EPCOS RM 8 , , GFR , 16.9 (Dia.) x 17.05mm, RM 8
TDK B65812N1012D001 Mounting Kit
FORMER, RM8, 12PIN; Series:RM 8; SVHC:No SVHC (20-Jun-2011); Accessory Type:Coil Former; External Diameter:8.7mm; External Length / Height:11.55mm; External Width:16.9mm; Flammability Rating:UL94V-0; For Use With:RM8; Material:GFR Thermosetting; No. of Pins:12

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B65812-N1012-D001
  • B65812-N1012-D1
  • B65812N1012D 1
  • B65812N1012D--1
  • B65812N1012D1