EPCOS B64290L0618X027

Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
$ 0.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B64290L0618X027.

Newark

Datasheet4 pages14 years ago

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-38.25%

Supply Chain

Introduction Date2012-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B64290L0618X027 provided by its distributors.

Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD
Epoxy N27 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Ferrite toroidal core Inductance constant: 2.15 uH Material: N27 h: 11 mm ø d1: 26.8 mm ø d2: 13.5 mm
Ferrite R25,3x14,8x10N27 2150nH black
R 25; 3/14; 8/10 N27SINGLE-APERTURE CORE
RoHS Compliant Ferrite Core 10mm
FERRITE CORE TOROID 2.15UH N27
FERRITE RING CORE, 25.3X14.8X10; Ferrite Grade:N27; Ferrite Mounting:Tubular; Ae Effective Cross Section Area:76.89mm²; Al Tolerance Value +:25%; Effective Magnetic Path Length:60.07mm; External Diameter:25.3mm; External Diameter:25.3mm; External Length / Height:10mm; Inductance Factor Al:2150nH; Internal Diameter:14.8mm; Internal Diameter:14.8mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L618-X27
  • B64290L 618X 27
  • B64290L-618X-27
  • B64290L618X27