EPCOS B59975C0120A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 30V 900mA 25% 1.8Ohm
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59975C0120A070.

Burklin Elektronik

Datasheet11 pages7 years ago

Newark

TME

DigiKey

SOS electronic

Inventory History

3 month trend:
-35.39%

CAD Models

Download EPCOS B59975C0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B59975C0120A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 30V 900mA 25% 1.8Ohm
Ceramic PTC Resettable Fuse B599xx 30V 0,45A P5mm THT Radial B59975-C120-A70
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=1.8Ω
PTC thermistor, 1.8 Ω, 120 °C, ±25 %, radial, B59975C0120A070
Thermistor PTC 1.8 Ohm 25% 2-Pin Radial Strip Automotive
Thermistor, Ptc; Zero Power Resistance At 25°C:1.8Ohm; Thermistor Mounting:Through Hole; Product Range:B59975 Series; Operating Voltage Max:30V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59975C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN