EPCOS B59940C0120A070

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 80V 450mA 25% 2.3Ohm
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59940C0120A070.

Burklin Elektronik

Datasheet16 pages7 years ago
Datasheet16 pages7 years ago

Newark

Ciiva

DigiKey

Inventory History

3 month trend:
+12.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 60s 0.45Ohm Radial 10.9 X 3.6mm Bulk
Bel Fuse0ZCF0050FF2C
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 100A 1.5W 4s 0.3Ohm SMD Solder Pad 2920 T/R Automotive
Thermistor PTC 0.6 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
Thermistor PTC 1 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 60s 0.45Ohm Radial 10.9 X 3.6mm T/R
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 28s 0.45Ohm Radial 10.3 X 3mm T/R

Descriptions

Descriptions of EPCOS B59940C0120A070 provided by its distributors.

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 80V 450mA 25% 2.3Ohm
Ptc Thermistor, Disc, 2.3Ohm, 80V, Th; Resistance (25°C):2.3Ohm; Ptc Thermistor Mounting:Through Hole; Product Range:B59940 Series; Operating Voltage Max:80V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |EPCOS (TDK) B59940C0120A070
Thermistor Type = PTC / Voltage Rating Max. V = 63 / Resistance @ 25 °C Ohm = 2.3 / Width mm = 17.5 / Rated Current mA = 450 / Length mm = 21 / Height mm = 3.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 17.5

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN