EPCOS B59930C0120A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 700mA 25% 1.65Ohm
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59930C0120A070.

Burklin Elektronik

Datasheet16 pages7 years ago
Datasheet16 pages7 years ago

Newark

Ciiva

DigiKey

Inventory History

3 month trend:
+79.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Radial Resettable Fuse, PPTC, MF-RHT, 16 V, 700 mA, 1.4 A, 4 s, Rectangular
TE ConnectivityAHRF070
AHRF Series 30 V 0.7 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityAHEF070
PPTC RESETTABLE FUSE PTC Resettable Fuse, 32V, 0.23ohm, Through Hole Mount
TE ConnectivityRHEF070
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30V 1.4W 4s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bag
LittelfuseRF3299-000
Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE

Descriptions

Descriptions of EPCOS B59930C0120A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 700mA 25% 1.65Ohm
Thermistor Type = PTC / Voltage Rating Max. V = 63 / Resistance @ 25 °C Ohm = 1.65 / Width mm = 22 / Rated Current mA = 700 / Length mm = 25.5 / Height mm = 3.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 22
Thermistor, Ptc, 1.65 Ohm, 0.25, Radial; Resistance (25°C):1.65Ohm; Product Range:B59930 Series; Operating Voltage Max:80V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thermistor Type:Ptc; Trip Current:1.4A Rohs Compliant: Yes |Tdk B59930C0120A070.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59930C0120A070.