EPCOS B59890C0120A070

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 265V 60mA 25% 150Ohm
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59890C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-24.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B59890C0120A070 provided by its distributors.

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 265V 60mA 25% 150Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=150Ω
Thermistor PTC 150 Ohm 25% 2-Pin Radial Strip
Thermistor Type = PTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 150 / Width mm = 4 / Rated Current mA = 30 / Height mm = 7.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 4
Thermistor, Ptc; Zero Power Resistance At 25°C:150Ohm; Thermistor Mounting:Through Hole; Product Range:B59890 Series; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59890C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59890-C0120A070