EPCOS B59870C0120A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=25Ω
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59870C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-11.94%

CAD Models

Download EPCOS B59870C0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EPCOS B59870C0120A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=25Ω
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 265V 1A 9mm 25%
Thermistor,Over-Current Protection,PTC,Res 25 Ohms,Tol +/-25%,Radial,Disc,0degc
PTC RESET FUSE 265V 100MA RADIAL / Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc
Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip
PTC Thermistors Thru-hole, Coated 110V Overcurrent
PTC Thermistor, 25ohm, Through Hole Mount
PTC THERMISTOR C 870-A 120-A 70 8X2,5
PTC RESET FUSE 265V 100MA RADIAL
THERMISTOR, PTC; Zero Power Resistance at 25°C: 25ohm; Thermistor Mounting: Through Hole; Product Range: B59870 Series; Operating Voltage Max: 265V; Applications: Over Current Protection, Short Circuit Protection; Operating T
Thermistor Type = PTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 25 / Width mm = 9 / Rated Current mA = 100 / Height mm = 12.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 9

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59870-C0120-A070