EPCOS B59860C0120A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=15Ω
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59860C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-18.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B59860C0120A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=15Ω
PTC thermistor, 15 Ω, 120 °C, ±25 %, radial, B59860C0120A070
Thermistor PTC 15 Ohm 25% 2-Pin Radial Strip
PTC Thermistors; TDK; B59860C0120A070; Radial; 14.5 mm; Through Hole; 2
Thermistor Type = PTC / Voltage Rating Max. V = 230 / Resistance @ 25 °C Ohm = 15 / Width mm = 11 / Rated Current mA = 140 / Height mm = 14.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 11
Thermistor, Ptc; Zero Power Resistance At 25°C:15Ohm; Thermistor Mounting:Through Hole; Product Range:B59860 Series; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59860C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59860-C0120-A070