EPCOS B59850C0120A070

PTC Thermistor, 10 ohm, Through Hole, 265 V, -25% to +25%, B59850 Series
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59850C0120A070.

Burklin Elektronik

Datasheet0 pages0 years ago

Ciiva

Newark

DigiKey

Inventory History

3 month trend:
-4.82%

CAD Models

Download EPCOS B59850C0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B59850C0120A070 provided by its distributors.

PTC Thermistor, 10 ohm, Through Hole, 265 V, -25% to +25%, B59850 Series
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=10Ω
Thermistor PTC 10 Ohm 25% 2-Pin Radial Strip
Thermistor, Ptc; Zero Power Resistance At 25°C:10Ohm; Thermistor Mounting:Through Hole; Product Range:B59850 Series; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59850C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59850-C0120-A070