EPCOS B59751C0120A070

Radial 2 PTC THERMISTOR RoHS Compliant (Type) PTC Resettable Fuse 440V 25% 125C
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59751C0120A070.

IHS

Datasheet23 pages8 years ago

Inventory History

3 month trend:
-59.08%

CAD Models

Download EPCOS B59751C0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B59751C0120A070 provided by its distributors.

Radial 2 PTC THERMISTOR RoHS Compliant (Type) PTC Resettable Fuse 440V 25% 125C
PTC Thermistor, 50ohm, Through Hole Mount
PTC RESET FUSE 440V 87MA RADIAL / Ceramic PTC Resettable Fuse 440V 87 mA Ih Through Hole Radial, Disc
Thermistor PTC 50 Ohm 25% 2-Pin Radial Strip
173mA 440V 4A 87mA 50¦¸ 13mm*12.5mm*18mm
PTC RESET FUSE 440V 87MA RADIAL
Ptc Thermistor, Disc, 50 Ohm, 13Mm, Th; Resistance (25°C):50Ohm; Ptc Thermistor Mounting:Through Hole; Product Range:B59751 Series; Operating Voltage Max:440V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |EPCOS (TDK) B59751C0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59751C0120A070.