EPCOS B59750B0120A070

Radial 2 Through Hole UL VDE (Type) PTC Resettable Fuse 420V 123mA 12.5mm 25%
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59750B0120A070.

IHS

Datasheet23 pages8 years ago

Farnell

Newark

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+1.80%

CAD Models

Download EPCOS B59750B0120A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EPCOS B59750B0120A070 provided by its distributors.

Radial 2 Through Hole UL VDE (Type) PTC Resettable Fuse 420V 123mA 12.5mm 25%
PTC Thermistor, 25ohm, Through Hole Mount
PTC thermistor, 25 Ω, 120 °C, ±25 %, radial, B59750B0120A070
Thermistor PTC 25 Ohm 25% 2-Pin Radial Cardboard Strip
6s 245mA 420V 2A 123mA 25¦¸ 16.5mm
PTC RESET FUSE 420V RADIAL DISC
Ptc Thermistor; Rango De Producto:Serie B59750; Disc Size:12.5Mm; Zero Power Resistance At 25°C:-; Approvals:Ul, Vde; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:-; Núm. De Contactos:2; Resistencia:25Ohm |Epcos B59750B0120A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59750-B0120-A070