EPCOS B59100M1155A070

Bulk 550OHM AT 155DEG CEL 2 CHASSIS MOUNT PTC Thermistor 3mm 30V 178C 100Ohm
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59100M1155A070.

IHS

Datasheet11 pages12 years ago

Newark

LKR

Ciiva

Farnell

Inventory History

3 month trend:
+44.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B59100M1155A070 provided by its distributors.

Bulk 550OHM AT 155DEG CEL 2 CHASSIS MOUNT PTC Thermistor 3mm 30V 178C 100Ohm
PTC THERMISTOR, MOTOR PROTECTION SINGLE SENSOR 155C 5C
Motor Protection Sensors, Sensing temperature = 155℃, Max. rated resistance = 100Ω
PTC THERMISTOR M 1100-A 155-A 70 NAT 155 GRAD C
PTC Thermistor, 100ohm, Chassis Mount
Thermistor Temperature range: -25 ... 180 °C Disc diameter max.: 3 mm Disc thickness: 3 mm Insulation test voltage: 2.5 kV Max. resistance @ T R : 100 Ohm Overall height: 10 mm Reference temperature: 155 °C
Ptc Thermistor, Bead, 4Kohm, Free Hang; Resistance (25°C):4Kohm; Ptc Thermistor Mounting:Free Hanging; Product Range:B59100 Series; Operating Voltage Max:30Vdc; Operating Temperature Min:0°C; Operating Temperature Max:40°C Rohs Compliant: Yes |EPCOS (TDK) B59100M1155A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN