EPCOS B59041R0120A010

PTC Thermistors as Heating Elements, Max. operating voltage=24V, Rated resistance (Nom)=3.2Ω
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59041R0120A010.

IHS

Datasheet0 pages0 years ago

Newark

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B59041R0120A010 provided by its distributors.

PTC Thermistors as Heating Elements, Max. operating voltage=24V, Rated resistance (Nom)=3.2Ω
PTC Thermistor, 3.2ohm, Surface Mount
PTC THERMISTOR R 41-A 120-A 10 35X6,2X1,4
THERMISTOR PTC 3.2 OHM 50% RECT
Ptc Thermistor, 3.2R, Smd; Zero Power Resistance At 25°C:3.2Ohm; Thermistor Mounting:Smd; Product Range:R41 Series; Operating Voltage Max:24Vdc; Applications:Automotive, Low-Voltage Home Appliances; Operating Temperature Min:-40°C; Rohs Compliant: Yes |EPCOS (TDK) B59041R0120A010

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN