EPCOS B58100A0461A000

NTC Sensor Assembly / Systems, Nominal Resistance=10.151kΩ, Nominal Resistance Tolerance=±3.6%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B58100A0461A000.

EPCOS

Datasheet9 pages13 years ago

IHS

Newark

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B58100A0461A000 provided by its distributors.

NTC Sensor Assembly / Systems, Nominal Resistance=10.151kΩ, Nominal Resistance Tolerance=±3.6%
NTC THERMISTOR SURFACE NTC THERMISTOR 10K 2.8X0.5X6.5
NTC Thermistor, 10151ohm, Surface Mount
Surface NTC sensor; 10kOhm 2.8x0.5mm tab
Thermistor, Ntc, 10K151, Quick Connect; Zero Power Resistance At 25°C:10.151Kohm; Product Range:B58100 Series; Thermistor Mounting:Panel; Beta Value (K):4005K; Thermistor Case Style:-; Thermistor Terminals:Quick Connect; Operating Rohs Compliant: Yes |Epcos B58100A0461A000
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN