EPCOS B57861S0103J040

NTC Elements, Nominal Resistance=10kΩ, Nominal Resistance Tolerance=±5%
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57861S0103J040.

IHS

Datasheet20 pages13 years ago

EPCOS

Ciiva

Inventory History

3 month trend:
+69.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B57861S0103J040 provided by its distributors.

NTC Elements, Nominal Resistance=10kΩ, Nominal Resistance Tolerance=±5%
TDK B57861S0103J040 NTC Sensor -55 to +155°C 10kΩ 1piece
Thermistor NTC 10K Ohm 5% 2-Pin Wire 3988K >= -3.5 Bulk
10K¦¸ ¡À5% 60mW ¡À1% 3988K 6.5mm*2.41mm*6.5mm
NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10KOhm 5% 2-Pin Radial Bulk
10k惟 60mW 卤5% 卤1% NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3988K BEAD
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10K, Wire Leaded; Zero Power Resistance At 25°C:10Kohm; Product Range:B57861S Series; Thermistor Mounting:Through Hole; Beta Value (K):3988K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Rohs Compliant: Yes |EPCOS (TDK) B57861S0103J040

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN