EPCOS B57650H0824A001

NTC Thermistor for Temperature Measurement 5kOhm 2%2-Pin Radial Leaded
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57650H0824A001.

IHS

Datasheet10 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B57650H0824A001 provided by its distributors.

NTC Thermistor for Temperature Measurement 5kOhm 2%2-Pin Radial Leaded
NTC Thermistor, 5000ohm, Through Hole Mount
THERMISTOR, NTC, 821.97K, RADIAL LEADED
THERMISTOR, NTC, 821.97K, RADIAL LEADED; Zero Power Resistance at 25°C: 821.97kohm; Product Range: H650/822k/A1 Series; Thermistor Mounting: Through Hole; Beta Value (K): 3885K; Thermistor Case Style: -; Thermistor Terminals:
NTC THERMISTOR, BEAD, 821.97KOHM, 4113K; Thermistor Type:Bead; Resistance (25°C):821.97kohm; Product Range:H650 Series; B-Constant:4113K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:0.354"; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN