EPCOS B57620C221J62

Thermistor NTC 220Ohm 5% 2-Pin 0805 Blister T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57620C221J62.

Farnell

Datasheet0 pages0 years ago
Datasheet2 pages20 years ago
Datasheet2 pages27 years ago

DigiKey

CAD Models

Download EPCOS B57620C221J62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of EPCOS B57620C221J62 provided by its distributors.

Thermistor NTC 220Ohm 5% 2-Pin 0805 Blister T/R
NTC Thermistor 0805 220R J62 GHL1953 B-3100 PRE
Cut Tape 2 Surface Mount SMD/SMT NTC Thermistor 1.3mm 125C 210mW 3%
THERMISTOR, NTC, 220R; Zero Power Resistance at 25°C: 220ohm; Product Range: -; Thermistor Mounting: SMD; Beta Value (K): 3100K; Thermistor Case Style: 0805 [2012 Metric]; Thermistor Terminals: -; Operating Temperature Min: -55
THERMISTOR, NTC, 220R; Series:B576; Thermistor Type:NTC; Resistance:220ohm; Tolerance, Resistance:± 5%; Beta Value:3100; Temperature, Lower Limit, Beta Value:25°C; Temperature, Upper Limit, Beta Value:100°C; Temp, Op. Max:+125°C; ;RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57620-C-221-J62
  • B57620-C-221J62
  • B57620-C221-J 62
  • B57620-C221-J62
  • B57620C 221J 62