EPCOS B57540G0502F000

Bulk Glass Encapsulated 2 Through Hole Mount Ntc Thermistor -55C 3480K 0.018W 1%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57540G0502F000.

IHS

Datasheet18 pages14 years ago

Newark

Factory Futures

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-27
LTD Date2021-11-26

Descriptions

Descriptions of EPCOS B57540G0502F000 provided by its distributors.

Bulk GLASS ENCAPSULATED 2 THROUGH HOLE MOUNT NTC Thermistor -55C 3480K 0.018W 1%
NTC Thermistor, 5000ohm, Through Hole Mount
NTC THERMISTOR G540 / 5K / F 1%
THERMISTOR NTC 5KOHM 3408K BEAD
Ntc Thermistor; Zero Power Resistance At 25°C:5Kohm; Product Range:B57540 Series; Thermistor Mounting:Through Hole; Beta Value (K):3497K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Min:-55°C Rohs Compliant: Yes |Epcos B57540G0502F000
Thermistor Resistance technical notation: 5K Temperature range: -55 ... 250 °C Thermal time constant: 3 s (Air) Connection: Dumet Wires, Copper-Plated FeNi IEC-climate category: 55/250/56 Rated temperature: 25 °C Resistance @ 25°C: 5 kOhm W 25/100 value: 3497 K

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN